Parametric Equivalent



TNPW04023K01BHED | |
|---|---|
DigiKey Part Number | TNPW04023K01BHED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW04023K01BHED |
Description | RES 3.01K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04023K01BHED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28442 | $2,844.20 |
| Unit Price without VAT: | $0.28442 |
|---|---|
| Unit Price with VAT: | $0.31002 |


