
RS01A47R00FE70 | |
|---|---|
DigiKey Part Number | RSA-47RTR-ND - Tape & Reel (TR) RSA-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A47R00FE70 |
Description | RES 47 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A47R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 10 | $2.82400 | $28.24 |
| 25 | $2.44600 | $61.15 |
| 50 | $2.20880 | $110.44 |
| 100 | $2.00750 | $200.75 |
| 250 | $1.78672 | $446.68 |
| 500 | $1.64858 | $824.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.93285 | $1,932.85 |
| 2,000 | $1.81077 | $3,621.54 |
| 3,000 | $1.74808 | $5,244.24 |
| 5,000 | $1.67716 | $8,385.80 |
| 7,000 | $1.63491 | $11,444.37 |
| Unit Price without VAT: | $4.22000 |
|---|---|
| Unit Price with VAT: | $4.59980 |

