RNR55H7323FRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.67900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.17060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.58054
Datasheet
732 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H7323FRR36

DigiKey Part Number
541-RNR55H7323FRR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H7323FRR36
Description
RES 732K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H7323FRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H7323FRB14Vishay Dale0541-RNC55H7323FRB14-ND$5.67900Parametric Equivalent
RNC55H7323FRBSLVishay Dale0541-RNC55H7323FRBSLTR-ND$6.17060Parametric Equivalent
RNC55H7323FRR36Vishay Dale0541-RNC55H7323FRR36TR-ND$1.58054Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.88419$9,420.95
Manufacturers Standard Package
Unit Price without VAT:$1.88419
Unit Price with VAT:$2.05377