RLR32C1501GMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.56654
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.56654
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.77228
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.77228
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.86910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.37000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.77228
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.67314
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.23165
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.00491
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.85674
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.10392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.05220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.45250
Datasheet
1.5 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1501GMRSL

DigiKey Part Number
RLR32C1501GMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C1501GMRSL
Description
RES 1.5K OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C1501GMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.75234$4,376.17
Unit Price without VAT:$8.75234
Unit Price with VAT:$9.54005