RLR07C1053GSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.08370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.31250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.76840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.34060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.82084
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.19886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.10978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.06401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.03410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.41020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.81340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.97408
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.97408
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.89891
Datasheet
105 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1053GSB14

DigiKey Part Number
541-RLR07C1053GSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1053GSB14
Description
RES 105K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
105 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1,000$1.97408$1,974.08
Unit Price without VAT:$1.97408
Unit Price with VAT:$2.15175