
RCWE121082L5FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE121082L5FKEATR-ND - Tape & Reel (TR) 541-RCWE121082L5FKEACT-ND - Cut Tape (CT) 541-RCWE121082L5FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE121082L5FKEA |
Description | RES 0.0825 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82.5 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE121082L5FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.68900 | $6.89 |
| 25 | $0.58640 | $14.66 |
| 50 | $0.52280 | $26.14 |
| 100 | $0.46870 | $46.87 |
| 250 | $0.40916 | $102.29 |
| 500 | $0.37196 | $185.98 |
| 1,000 | $0.34032 | $340.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19189 | $959.45 |
| 10,000 | $0.17873 | $1,787.30 |
| 15,000 | $0.17197 | $2,579.55 |
| 25,000 | $0.16433 | $4,108.25 |
| 35,000 | $0.15978 | $5,592.30 |
| 50,000 | $0.15533 | $7,766.50 |
| Unit Price without VAT: | $1.06000 |
|---|---|
| Unit Price with VAT: | $1.15540 |

