13 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120613K0FKEA

DigiKey Part Number
541-RCS120613K0FKEATR-ND - Tape & Reel (TR)
541-RCS120613K0FKEACT-ND - Cut Tape (CT)
541-RCS120613K0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120613K0FKEA
Description
RES 13K OHM 1% 1W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,870
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.17100$1.71
25$0.13720$3.43
50$0.11720$5.86
100$0.10180$10.18
250$0.08612$21.53
500$0.07712$38.56
1,000$0.06997$69.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05635$281.75
10,000$0.05315$531.50
15,000$0.05160$774.00
25,000$0.04991$1,247.75
35,000$0.04894$1,712.90
50,000$0.04802$2,401.00
Manufacturers Standard Package
Unit Price without VAT:$0.33000
Unit Price with VAT:$0.35970