
RCS06034R70FKEA | |
|---|---|
DigiKey Part Number | 541-10472-2-ND - Tape & Reel (TR) 541-10472-1-ND - Cut Tape (CT) 541-10472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06034R70FKEA |
Description | RES 4.7 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06034R70FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.07740 | $3.87 |
| 100 | $0.06610 | $6.61 |
| 250 | $0.05476 | $13.69 |
| 500 | $0.04822 | $24.11 |
| 1,000 | $0.04307 | $43.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03960 | $198.00 |
| 10,000 | $0.03704 | $370.40 |
| 15,000 | $0.03579 | $536.85 |
| 25,000 | $0.03444 | $861.00 |
| 35,000 | $0.03367 | $1,178.45 |
| 50,000 | $0.03294 | $1,647.00 |
| Unit Price without VAT: | $0.23000 |
|---|---|
| Unit Price with VAT: | $0.25070 |

