
RCS040261K9FKED | |
|---|---|
DigiKey Part Number | 541-RCS040261K9FKEDTR-ND - Tape & Reel (TR) 541-RCS040261K9FKEDCT-ND - Cut Tape (CT) 541-RCS040261K9FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040261K9FKED |
Description | RES 61.9K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040261K9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06360 | $1.59 |
| 50 | $0.05300 | $2.65 |
| 100 | $0.04460 | $4.46 |
| 250 | $0.03620 | $9.05 |
| 500 | $0.03144 | $15.72 |
| 1,000 | $0.02764 | $27.64 |
| 5,000 | $0.02160 | $108.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01910 | $191.00 |
| 20,000 | $0.01776 | $355.20 |
| 30,000 | $0.01711 | $513.30 |
| 50,000 | $0.01640 | $820.00 |
| 70,000 | $0.01600 | $1,120.00 |
| 100,000 | $0.01561 | $1,561.00 |
| Unit Price without VAT: | $0.18000 |
|---|---|
| Unit Price with VAT: | $0.19620 |

