Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RCP0505B560RGEA | |
|---|---|
DigiKey Part Number | RCP0505B560RGEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP0505B560RGEA |
Description | RES SMD 560 OHM 2% 1.4W 0505 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0505B560RGEA Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0505 (1412 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP0505B560RGEB | Vishay Dale | 0 | RCP0505B560RGEB-ND | $1.99967 | Direct |
| RCP0505B560RGEC | Vishay Dale | 0 | RCP0505B560RGEC-ND | $2.93114 | Direct |
| RCP0505B560RGED | Vishay Dale | 0 | RCP0505B560RGED-ND | $6.97373 | Direct |
| RCP0505B560RGET | Vishay Dale | 0 | RCP0505B560RGET-ND | $7.48910 | Direct |
| RCP0505B560RGS2 | Vishay Dale | 0 | RCP0505B560RGS2-ND | $2.93114 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.07295 | $4,291.80 |
| Unit Price without VAT: | $1.07295 |
|---|---|
| Unit Price with VAT: | $1.16952 |



