4 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA-124R000FE12

DigiKey Part Number
MRA12-4.0-ND
Manufacturer
Manufacturer Product Number
MRA-124R000FE12
Description
RES 4 OHM 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 1.188" L (7.92mm x 30.18mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$16.10000$16.10
10$11.18300$111.83
25$9.85320$246.33
50$9.02120$451.06
100$8.31410$831.41
250$7.53992$1,884.98
500$7.05582$3,527.91
1,000$6.64473$6,644.73
Manufacturers Standard Package
Unit Price without VAT:$16.10000
Unit Price with VAT:$17.54900