
M8340107K4701GCD03 | |
|---|---|
DigiKey Part Number | 541-M8340107K4701GCD03-ND |
Manufacturer | |
Manufacturer Product Number | M8340107K4701GCD03 |
Description | RES ARRAY 5 RES 4.7K OHM 6SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 120mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Power Per Element 120mW |
Manufacturer Vishay Dale | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Military |
Part Status Active | Qualification MIL-PRF-83401/07 |
Circuit Type Bussed | Mounting Type Through Hole |
Resistance (Ohms) 4.7k | Package / Case 6-SIP |
Tolerance ±2% | Supplier Device Package 6-SIP |
Number of Resistors 5 | Size / Dimension 0.583" L x 0.098" W (14.81mm x 2.49mm) |
Number of Pins 6 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.59000 | $20.59 |
| 10 | $14.41100 | $144.11 |
| 38 | $12.08921 | $459.39 |
| 76 | $11.14171 | $846.77 |
| 114 | $10.65509 | $1,214.68 |
| 266 | $9.77628 | $2,600.49 |
| 532 | $9.17699 | $4,882.16 |
| 1,026 | $8.69283 | $8,918.84 |
| Unit Price without VAT: | $20.59000 |
|---|---|
| Unit Price with VAT: | $22.44310 |

