
IMC2220ER392J | |
|---|---|
DigiKey Part Number | IMC2220ER392J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC2220ER392J |
Description | FIXED IND 3.9MH 38MA 70 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Inductor 38 mA 70Ohm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC2220ER392J Models |
Category | Q @ Freq 20 @ 252kHz |
Mfr | Frequency - Self Resonant 1MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 252 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2220 (5650 Metric) |
Tolerance ±5% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.221" L x 0.197" W (5.61mm x 5.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.165" (4.20mm) |
DC Resistance (DCR) 70Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44748 | $1,342.44 |
| Unit Price without VAT: | $0.44748 |
|---|---|
| Unit Price with VAT: | $0.48775 |

