
IHLM2525CZERR15M01 | |
|---|---|
DigiKey Part Number | IHLM2525CZERR15M01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLM2525CZERR15M01 |
Description | FIXED IND 150NH 26A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 26 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLM2525CZERR15M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 52A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13006 | $2,260.12 |
| Unit Price without VAT: | $1.13006 |
|---|---|
| Unit Price with VAT: | $1.23177 |

