Direct
Direct
Similar

IDC2512ER2R2M | |
|---|---|
DigiKey Part Number | IDC2512ER2R2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC2512ER2R2M |
Description | FIXED IND 2.2UH 2.4A 70 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | IDC2512ER2R2M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.3A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 70mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.222NL | Pulse Electronics | 0 | 553-2852-ND | $0.82248 | Direct |
| P0770.222NLT | Pulse Electronics | 20 | 553-1946-1-ND | $1.34000 | Direct |
| SDR0603-2R5ML | Bourns Inc. | 1,381 | SDR0603-2R5MLCT-ND | $0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.71523 | $1,788.08 |
| Unit Price without VAT: | $0.71523 |
|---|---|
| Unit Price with VAT: | $0.77960 |




