332 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512332RFKEG

DigiKey Part Number
541-332AFTR-ND - Tape & Reel (TR)
541-332AFCT-ND - Cut Tape (CT)
541-332AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512332RFKEG
Description
RES SMD 332 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512332RFKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.20300$2.03
25$0.16360$4.09
50$0.14100$7.05
100$0.12320$12.32
250$0.10524$26.31
500$0.09486$47.43
1,000$0.08664$86.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07711$154.22
4,000$0.07212$288.48
6,000$0.06969$418.14
10,000$0.06706$670.60
14,000$0.06555$917.70
20,000$0.06413$1,282.60
Manufacturers Standard Package
Unit Price without VAT:$0.38000
Unit Price with VAT:$0.41420