
CRCW2512162RFKEG | |
|---|---|
DigiKey Part Number | 541-162AFTR-ND - Tape & Reel (TR) 541-162AFCT-ND - Cut Tape (CT) 541-162AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512162RFKEG |
Description | RES SMD 162 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512162RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.20300 | $2.03 |
| 25 | $0.16360 | $4.09 |
| 50 | $0.14100 | $7.05 |
| 100 | $0.12320 | $12.32 |
| 250 | $0.10524 | $26.31 |
| 500 | $0.09486 | $47.43 |
| 1,000 | $0.08664 | $86.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07711 | $154.22 |
| 4,000 | $0.07212 | $288.48 |
| 6,000 | $0.06969 | $418.14 |
| 10,000 | $0.06706 | $670.60 |
| 14,000 | $0.06555 | $917.70 |
| 20,000 | $0.06413 | $1,282.60 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |

