
CRCW2010499RFKEFHP | |
|---|---|
DigiKey Part Number | 541-499PTR-ND - Tape & Reel (TR) 541-499PCT-ND - Cut Tape (CT) 541-499PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010499RFKEFHP |
Description | RES SMD 499 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010499RFKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.44200 | $4.42 |
| 25 | $0.36960 | $9.24 |
| 50 | $0.32840 | $16.42 |
| 100 | $0.29590 | $29.59 |
| 250 | $0.26284 | $65.71 |
| 500 | $0.24374 | $121.87 |
| 1,000 | $0.22856 | $228.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19909 | $796.36 |
| 8,000 | $0.19173 | $1,533.84 |
| 12,000 | $0.18814 | $2,257.68 |
| 20,000 | $0.18425 | $3,685.00 |
| 28,000 | $0.18203 | $5,096.84 |
| 40,000 | $0.17992 | $7,196.80 |
| Unit Price without VAT: | $0.77000 |
|---|---|
| Unit Price with VAT: | $0.83930 |

