1.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101R50FNEF

DigiKey Part Number
541-CRCW20101R50FNEFTR-ND - Tape & Reel (TR)
541-CRCW20101R50FNEFCT-ND - Cut Tape (CT)
541-CRCW20101R50FNEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101R50FNEF
Description
RES SMD 1.5 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101R50FNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,813
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.25000$2.50
25$0.20280$5.07
50$0.17660$8.83
100$0.15570$15.57
250$0.13440$33.60
500$0.12218$61.09
1,000$0.11247$112.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09489$379.56
8,000$0.09019$721.52
12,000$0.08790$1,054.80
20,000$0.08542$1,708.40
28,000$0.08400$2,352.00
40,000$0.08265$3,306.00
Manufacturers Standard Package
Unit Price without VAT:$0.47000
Unit Price with VAT:$0.51230