
CRCW1210470RFKEA | |
|---|---|
DigiKey Part Number | 541-470AATR-ND - Tape & Reel (TR) 541-470AACT-ND - Cut Tape (CT) 541-470AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210470RFKEA |
Description | RES SMD 470 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210470RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.11320 | $2.83 |
| 50 | $0.09580 | $4.79 |
| 100 | $0.08260 | $8.26 |
| 250 | $0.06912 | $17.28 |
| 500 | $0.06142 | $30.71 |
| 1,000 | $0.05532 | $55.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04384 | $219.20 |
| 10,000 | $0.04111 | $411.10 |
| 15,000 | $0.03978 | $596.70 |
| 25,000 | $0.03834 | $958.50 |
| 35,000 | $0.03752 | $1,313.20 |
| 50,000 | $0.03673 | $1,836.50 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

