
CRCW1210100RJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW1210100RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1210100RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1210100RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RJNEAIF |
Description | CRCW1210-IF 200 100R 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.37300 | $3.73 |
| 25 | $0.31040 | $7.76 |
| 50 | $0.27400 | $13.70 |
| 100 | $0.24540 | $24.54 |
| 250 | $0.21632 | $54.08 |
| 500 | $0.19948 | $99.74 |
| 1,000 | $0.18614 | $186.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15851 | $792.55 |
| 10,000 | $0.15250 | $1,525.00 |
| 15,000 | $0.14956 | $2,243.40 |
| 25,000 | $0.14638 | $3,659.50 |
| 35,000 | $0.14456 | $5,059.60 |
| 50,000 | $0.14284 | $7,142.00 |
| Unit Price without VAT: | $0.66000 |
|---|---|
| Unit Price with VAT: | $0.71940 |

