
CRCW1206330MJPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW1206330MJPEAHRTR-ND - Tape & Reel (TR) 541-CRCW1206330MJPEAHRCT-ND - Cut Tape (CT) 541-CRCW1206330MJPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206330MJPEAHR |
Description | RES SMD 330M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206330MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.29120 | $7.28 |
| 50 | $0.25640 | $12.82 |
| 100 | $0.22910 | $22.91 |
| 250 | $0.20128 | $50.32 |
| 500 | $0.18528 | $92.64 |
| 1,000 | $0.17255 | $172.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14639 | $731.95 |
| 10,000 | $0.14065 | $1,406.50 |
| 15,000 | $0.13786 | $2,067.90 |
| 25,000 | $0.13482 | $3,370.50 |
| 35,000 | $0.13309 | $4,658.15 |
| 50,000 | $0.13145 | $6,572.50 |
| Unit Price without VAT: | $0.62000 |
|---|---|
| Unit Price with VAT: | $0.67580 |

