CRCW12060000Z0TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 727,324
Unit Price: $0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 277,946
Unit Price: $0.22000
Datasheet

Direct


Panasonic Industry
In Stock: 667,702
Unit Price: $0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,032,349
Unit Price: $0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,368,179
Unit Price: $0.14000
Datasheet

Upgrade


YAGEO
In Stock: 26,435
Unit Price: $0.19000
Datasheet

Upgrade


YAGEO
In Stock: 24,048
Unit Price: $0.14000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,444
Unit Price: $0.48000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


YAGEO
In Stock: 5,837
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 12,720
Unit Price: $0.40000
Datasheet

Similar


YAGEO
In Stock: 796,887
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 1,595,991
Unit Price: $0.14000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01551
Datasheet
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12060000Z0TA

DigiKey Part Number
CRCW12060000Z0TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12060000Z0TA
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12060000Z0TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes