
CRCW060361K9FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060361K9FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060361K9FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060361K9FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060361K9FKEAHP |
Description | RES SMD 61.9K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060361K9FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.08440 | $2.11 |
| 50 | $0.07080 | $3.54 |
| 100 | $0.06040 | $6.04 |
| 250 | $0.04976 | $12.44 |
| 500 | $0.04368 | $21.84 |
| 1,000 | $0.03887 | $38.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03003 | $150.15 |
| 10,000 | $0.02788 | $278.80 |
| 15,000 | $0.02684 | $402.60 |
| 25,000 | $0.02571 | $642.75 |
| 35,000 | $0.02506 | $877.10 |
| 50,000 | $0.02445 | $1,222.50 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

