
CRCW06033M09FKEA | |
|---|---|
DigiKey Part Number | 541-3.09MHTR-ND - Tape & Reel (TR) 541-3.09MHCT-ND - Cut Tape (CT) 541-3.09MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033M09FKEA |
Description | RES SMD 3.09M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.09 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033M09FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03280 | $0.82 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02180 | $2.18 |
| 250 | $0.01708 | $4.27 |
| 500 | $0.01438 | $7.19 |
| 1,000 | $0.01228 | $12.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00862 | $43.10 |
| 10,000 | $0.00769 | $76.90 |
| 15,000 | $0.00724 | $108.60 |
| 25,000 | $0.00676 | $169.00 |
| 35,000 | $0.00648 | $226.80 |
| 50,000 | $0.00622 | $311.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

