105 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603105KFKTA

DigiKey Part Number
541-CRCW0603105KFKTATR-ND - Tape & Reel (TR)
541-CRCW0603105KFKTACT-ND - Cut Tape (CT)
541-CRCW0603105KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603105KFKTA
Description
RES SMD 105K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603105KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,572
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10400$1.04
25$0.08080$2.02
50$0.06780$3.39
100$0.05760$5.76
250$0.04740$11.85
500$0.04154$20.77
1,000$0.03691$36.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02840$142.00
10,000$0.02633$263.30
15,000$0.02532$379.80
25,000$0.02423$605.75
35,000$0.02361$826.35
50,000$0.02302$1,151.00
Manufacturers Standard Package
Unit Price without VAT:$0.22000
Unit Price with VAT:$0.23980