


CRCW04023K40FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04023K40FKTDTR-ND - Tape & Reel (TR) 541-CRCW04023K40FKTDCT-ND - Cut Tape (CT) 541-CRCW04023K40FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K40FKTD |
Description | RES SMD 3.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K40FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.08080 | $2.02 |
| 50 | $0.06780 | $3.39 |
| 100 | $0.05760 | $5.76 |
| 250 | $0.04740 | $11.85 |
| 500 | $0.04154 | $20.77 |
| 1,000 | $0.03691 | $36.91 |
| 5,000 | $0.02951 | $147.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03227 | $322.70 |
| 20,000 | $0.03041 | $608.20 |
| 30,000 | $0.02949 | $884.70 |
| 50,000 | $0.02851 | $1,425.50 |
| 70,000 | $0.02794 | $1,955.80 |
| 100,000 | $0.02741 | $2,741.00 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

