
CRCW040222R0JNEDHP | |
|---|---|
DigiKey Part Number | 541-22YATR-ND - Tape & Reel (TR) 541-22YACT-ND - Cut Tape (CT) 541-22YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222R0JNEDHP |
Description | RES SMD 22 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222R0JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06060 | $3.03 |
| 100 | $0.05130 | $5.13 |
| 250 | $0.04192 | $10.48 |
| 500 | $0.03656 | $18.28 |
| 1,000 | $0.03234 | $32.34 |
| 5,000 | $0.02560 | $128.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02093 | $209.30 |
| 20,000 | $0.01951 | $390.20 |
| 30,000 | $0.01882 | $564.60 |
| 50,000 | $0.01807 | $903.50 |
| 70,000 | $0.01764 | $1,234.80 |
| 100,000 | $0.01724 | $1,724.00 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |

