22 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040222R0JNEDHP

DigiKey Part Number
541-22YATR-ND - Tape & Reel (TR)
541-22YACT-ND - Cut Tape (CT)
541-22YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040222R0JNEDHP
Description
RES SMD 22 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040222R0JNEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.09300$0.93
25$0.07240$1.81
50$0.06060$3.03
100$0.05130$5.13
250$0.04192$10.48
500$0.03656$18.28
1,000$0.03234$32.34
5,000$0.02560$128.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02093$209.30
20,000$0.01951$390.20
30,000$0.01882$564.60
50,000$0.01807$903.50
70,000$0.01764$1,234.80
100,000$0.01724$1,724.00
Manufacturers Standard Package
Unit Price without VAT:$0.19000
Unit Price with VAT:$0.20710