
CRCW0201649RFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201649RFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201649RFNEDCT-ND - Cut Tape (CT) 541-CRCW0201649RFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201649RFNED |
Description | RES SMD 649 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201649RFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04440 | $1.11 |
| 50 | $0.03640 | $1.82 |
| 100 | $0.03040 | $3.04 |
| 250 | $0.02420 | $6.05 |
| 500 | $0.02068 | $10.34 |
| 1,000 | $0.01790 | $17.90 |
| 5,000 | $0.01349 | $67.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01175 | $117.50 |
| 20,000 | $0.01078 | $215.60 |
| 30,000 | $0.01030 | $309.00 |
| 50,000 | $0.00979 | $489.50 |
| 70,000 | $0.00950 | $665.00 |
| 100,000 | $0.00922 | $922.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

