
CRCW02011K24FKED | |
|---|---|
DigiKey Part Number | 541-CRCW02011K24FKEDTR-ND - Tape & Reel (TR) 541-CRCW02011K24FKEDCT-ND - Cut Tape (CT) 541-CRCW02011K24FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K24FKED |
Description | RES SMD 1.24K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K24FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15400 | $1.54 |
| 25 | $0.12120 | $3.03 |
| 50 | $0.10340 | $5.17 |
| 100 | $0.08940 | $8.94 |
| 250 | $0.07516 | $18.79 |
| 500 | $0.06698 | $33.49 |
| 1,000 | $0.06051 | $60.51 |
| 5,000 | $0.05016 | $250.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04537 | $453.70 |
| 20,000 | $0.04306 | $861.20 |
| 30,000 | $0.04193 | $1,257.90 |
| 50,000 | $0.04071 | $2,035.50 |
| 70,000 | $0.04001 | $2,800.70 |
| 100,000 | $0.03935 | $3,935.00 |
| Unit Price without VAT: | $0.30000 |
|---|---|
| Unit Price with VAT: | $0.32700 |

