
PLT0805Z5002AST5 | |
|---|---|
DigiKey Part Number | PLT0805-50KATR-ND - Tape & Reel (TR) PLT0805-50KACT-ND - Cut Tape (CT) PLT0805-50KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0805Z5002AST5 |
Description | RES SMD 50K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0805Z5002AST5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.64300 | $36.43 |
| 25 | $3.38400 | $84.60 |
| 50 | $3.20680 | $160.34 |
| 100 | $3.04550 | $304.55 |
| 250 | $2.85640 | $714.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.73082 | $1,365.41 |
| 1,000 | $2.61940 | $2,619.40 |
| 1,500 | $2.56035 | $3,840.53 |
| 2,500 | $2.49197 | $6,229.92 |
| 3,500 | $2.45043 | $8,576.50 |
| 5,000 | $2.40923 | $12,046.15 |
| Unit Price without VAT: | $4.40000 |
|---|---|
| Unit Price with VAT: | $4.79600 |

