
M55342K09B10J0RWSV | |
|---|---|
DigiKey Part Number | 764-M55342K09B10J0RWSV-ND |
Manufacturer | |
Manufacturer Product Number | M55342K09B10J0RWSV |
Description | RES SMD 10 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K09B10J0RWSV Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $24.10360 | $602.59 |
| Unit Price without VAT: | $24.10360 |
|---|---|
| Unit Price with VAT: | $26.27292 |

