3.9 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000103901JA100

DigiKey Part Number
BC4730CT-ND - Cut Tape (CT)
BC4730TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR01000103901JA100
Description
RES 3.9K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000103901JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,697
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.23300$2.33
25$0.19680$4.92
50$0.17420$8.71
100$0.15470$15.47
250$0.13320$33.30
500$0.11976$59.88
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.10834$108.34
2,000$0.09861$197.22
3,000$0.09361$280.83
5,000$0.08796$439.80
7,000$0.08458$592.06
10,000$0.08129$812.90
Manufacturers Standard Package
Unit Price without VAT:$0.37000
Unit Price with VAT:$0.40330