
MLV0603E30403T | |
|---|---|
DigiKey Part Number | BC3185TR-ND - Tape & Reel (TR) BC3185CT-ND - Cut Tape (CT) BC3185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0603E30403T |
Description | VARISTOR 8.2V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0603E30403T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 825 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.43500 | $4.35 |
| 25 | $0.38840 | $9.71 |
| 100 | $0.33630 | $33.63 |
| 250 | $0.31152 | $77.88 |
| 500 | $0.29656 | $148.28 |
| 1,000 | $0.28425 | $284.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25576 | $1,023.04 |
| 8,000 | $0.24916 | $1,993.28 |
| 12,000 | $0.24585 | $2,950.20 |
| 20,000 | $0.24219 | $4,843.80 |
| 28,000 | $0.24004 | $6,721.12 |
| 40,000 | $0.23798 | $9,519.20 |
| Unit Price without VAT: | $0.62000 |
|---|---|
| Unit Price with VAT: | $0.67580 |

