Parametric Equivalent
Parametric Equivalent

MKT1813333256G | |
|---|---|
DigiKey Part Number | MKT1813333256G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813333256G |
Description | CAP FILM 0.033UF 20% 250VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $0.85909 | $1,503.41 |
| Unit Price without VAT: | $0.85909 |
|---|---|
| Unit Price with VAT: | $0.93641 |


