120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218397106E3

DigiKey Part Number
56-MAL218397106E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL218397106E3
Description
CAP ALUMHYB 120UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,500$4.70468$63,513.18
Manufacturers Standard Package
Unit Price without VAT:$4.70468
Unit Price with VAT:$5.12810