
HVR3700002614FR500 | |
|---|---|
DigiKey Part Number | PPCHF2.61MTR-ND - Tape & Reel (TR) PPCHF2.61MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700002614FR500 |
Description | RES 2.61M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.61 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700002614FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.34120 | $8.53 |
| 50 | $0.30280 | $15.14 |
| 100 | $0.27010 | $27.01 |
| 250 | $0.23420 | $58.55 |
| 500 | $0.21170 | $105.85 |
| 1,000 | $0.19255 | $192.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15846 | $792.30 |
| 10,000 | $0.14731 | $1,473.10 |
| 15,000 | $0.14159 | $2,123.85 |
| 25,000 | $0.13512 | $3,378.00 |
| 35,000 | $0.13126 | $4,594.10 |
| 50,000 | $0.12749 | $6,374.50 |
| Unit Price without VAT: | $0.63000 |
|---|---|
| Unit Price with VAT: | $0.68670 |

