Parametric Equivalent

HVR3700001183FR500 | |
|---|---|
DigiKey Part Number | PPCHF118KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVR3700001183FR500 |
Description | RES 118K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001183FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL20118K00FKEK500 | Vishay Dale | 0 | 541-ERL20118K00FKEK500-ND | $5.03030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13716 | $685.80 |
| Unit Price without VAT: | $0.13716 |
|---|---|
| Unit Price with VAT: | $0.14950 |


