Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX223331JDI2B0 | |
|---|---|
DigiKey Part Number | F339MX223331JDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX223331JDI2B0 |
Description | CAP FILM 3300PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX223331JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331JD02G0-ND | $1.00832 | Parametric Equivalent |
| F339MX223331JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331JDA2B0-ND | $0.93516 | Parametric Equivalent |
| F339MX223331JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331JDM2B0-ND | $0.93516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.57834 | $722.92 |
| Unit Price without VAT: | $0.57834 |
|---|---|
| Unit Price with VAT: | $0.63039 |


