Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D822Z29Y5VH65J5R | |
|---|---|
DigiKey Part Number | D822Z29Y5VH65J5R-ND |
Manufacturer | |
Manufacturer Product Number | D822Z29Y5VH65J5R |
Description | CAP CER 8200PF 100V Y5V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF -20%, +80% 100V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D822Z29Z5UH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D822Z29Z5UH63J5R-ND | $0.07804 | Similar |
| D822Z29Z5UH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D822Z29Z5UH65J5R-ND | $0.07777 | Similar |
| D822Z29Y5VH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D822Z29Y5VH63J5R-ND | $0.07625 | Parametric Equivalent |
| D822Z29Y5VH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D822Z29Y5VH6TJ5R-ND | $0.07625 | Parametric Equivalent |
| D822Z29Y5VH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D822Z29Y5VH6UJ5R-ND | $0.07625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | $0.07598 | $1,595.58 |
| Unit Price without VAT: | $0.07598 |
|---|---|
| Unit Price with VAT: | $0.08282 |


