
CCF55680RFKE36 | |
|---|---|
DigiKey Part Number | 56-CCF55680RFKE36TR-ND - Tape & Reel (TR) 56-CCF55680RFKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55680RFKE36 |
Description | CCF-55 680 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.13400 | $3.35 |
| 50 | $0.11760 | $5.88 |
| 100 | $0.10420 | $10.42 |
| 250 | $0.08944 | $22.36 |
| 500 | $0.08010 | $40.05 |
| 1,000 | $0.07219 | $72.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05924 | $296.20 |
| 10,000 | $0.05453 | $545.30 |
| 15,000 | $0.05211 | $781.65 |
| 25,000 | $0.04937 | $1,234.25 |
| 35,000 | $0.04774 | $1,670.90 |
| 50,000 | $0.04615 | $2,307.50 |
| Unit Price without VAT: | $0.25000 |
|---|---|
| Unit Price with VAT: | $0.27250 |

