11.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF5511K8FKE36

DigiKey Part Number
56-CCF5511K8FKE36TR-ND - Tape & Reel (TR)
56-CCF5511K8FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF5511K8FKE36
Description
CCF-55 11.8K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.15900$1.59
25$0.13400$3.35
50$0.11760$5.88
100$0.10420$10.42
250$0.08944$22.36
500$0.08010$40.05
1,000$0.07219$72.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05924$296.20
10,000$0.05453$545.30
15,000$0.05211$781.65
25,000$0.04937$1,234.25
35,000$0.04774$1,670.90
50,000$0.04615$2,307.50
Manufacturers Standard Package
Unit Price without VAT:$0.25000
Unit Price with VAT:$0.27250