Parametric Equivalent

BFC280907009 | |
|---|---|
DigiKey Part Number | BFC280907009-ND |
Manufacturer | |
Manufacturer Product Number | BFC280907009 |
Description | CAP TRIMMER 4-40PF 200V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 ~ 40pF Trimmer Capacitor 200 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 4 ~ 40pF | |
Adjustment Type | Top | |
Voltage - Rated | 200 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.551" L x 0.453" W (14.00mm x 11.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $55.87386 | $19,555.85 |
| Unit Price without VAT: | $55.87386 |
|---|---|
| Unit Price with VAT: | $60.90251 |


