
BFC237514102 | |
|---|---|
DigiKey Part Number | 56-BFC237514102-ND |
Manufacturer | |
Manufacturer Product Number | BFC237514102 |
Description | CAP FILM 1000PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.571" L x 0.217" W (14.50mm x 5.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.38500 | $13.85 |
| 50 | $1.10380 | $55.19 |
| 100 | $1.01690 | $101.69 |
| 500 | $0.86986 | $434.93 |
| 2,000 | $0.78690 | $1,573.80 |
| 4,000 | $0.75606 | $3,024.24 |
| 6,000 | $0.74061 | $4,443.66 |
| Unit Price without VAT: | $2.10000 |
|---|---|
| Unit Price with VAT: | $2.28900 |

