Parametric Equivalent

BFC237135683 | |
|---|---|
DigiKey Part Number | BFC237135683-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237135683 |
Description | CAP FILM 0.068UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.098" W (10.00mm x 2.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.300" (7.62mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64169 | $1,283.38 |
| Unit Price without VAT: | $0.64169 |
|---|---|
| Unit Price with VAT: | $0.69944 |


