
DR 45 N 8 OHM | |
|---|---|
DigiKey Part Number | 2056-DR45N8OHM-ND |
Manufacturer | |
Manufacturer Product Number | DR 45 N 8 OHM |
Description | SPEAKER 8OHM TOP PORT 102DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 500 Hz ~ 12 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - dBA 102.00 |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Testing 1W/1M |
Packaging Bulk | Efficiency - Type Sound Pressure Level (SPL) |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Frequency Range 500 Hz ~ 12 kHz | Termination Quick Connect |
Frequency - Self Resonant 600Hz | Size / Dimension 4.764" Dia (121.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 2.913" (74.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $426.87125 | $3,414.97 |
| Unit Price without VAT: | $426.87125 |
|---|---|
| Unit Price with VAT: | $465.28966 |

