
T60404B4658X030 | |
|---|---|
DigiKey Part Number | 2258-T60404B4658X030-ND |
Manufacturer | |
Manufacturer Product Number | T60404B4658X030 |
Description | 4658X030 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Pulse Transformer 1:200 Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | - | |
ET (Volt-Time) | 500VµS | |
Turns Ratio - Primary:Secondary | 1:200 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.661" L x 0.354" W (16.80mm x 9.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.55412 | $35,541.20 |
| Unit Price without VAT: | $3.55412 |
|---|---|
| Unit Price with VAT: | $3.87399 |

