
AEQ12-600FL1.25 | |
|---|---|
DigiKey Part Number | 2309-AEQ12-600FL1.25-ND |
Manufacturer | |
Manufacturer Product Number | AEQ12-600FL1.25 |
Description | AEQ-SERIES +12VDC INPUT, +600VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 600V 2.08mA 11.88V - 12.12V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Adjustable Output |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type High Voltage - Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 11.88V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Input (Max) 12.12V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.08mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $236.11750 | $944.47 |
| Unit Price without VAT: | $236.11750 |
|---|---|
| Unit Price with VAT: | $257.36808 |

