Image for AEQ12-600FL0.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEQ12-600FL0.5

DigiKey Part Number
2309-AEQ12-600FL0.5-ND
Manufacturer
Manufacturer Product Number
AEQ12-600FL0.5
Description
AEQ-SERIES +12VDC INPUT, +600VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 600V 833µA 11.88V - 12.12V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.88V
Voltage - Input (Max)
12.12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833µA
Power (Watts)
500 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-30°C ~ 70°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
4$219.98750$879.95
Unit Price without VAT:$219.98750
Unit Price with VAT:$239.78638